Cellular EDGE, GPRS, GSM, HSPA, LTE, UMTS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG96MC-MINIPCIE

DigiKey Part Number
2958-BG96MC-MINIPCIE-ND
Manufacturer
Manufacturer Product Number
BG96MC-MINIPCIE
Description
CAT M1/CAT NB2, MPCIE FORM FACTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cellular EDGE, GPRS, GSM, HSPA, LTE, UMTS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
375kbps
Power - Output
23dBm
Sensitivity
-117dBm
Serial Interfaces
ADC, GPIO, I2C, PCM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
102-BLGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 147,96000 Kč1 147,96 Kč
101 006,26600 Kč10 062,66 Kč
25957,24840 Kč23 931,21 Kč
100890,09260 Kč89 009,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 147,96000 Kč
Unit Price with VAT:1 389,03160 Kč