Cellular EDGE, GPRS, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included mini PCIe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG96MA-MINIPCIE-S

DigiKey Part Number
2958-BG96MA-MINIPCIE-S-ND
Manufacturer
Manufacturer Product Number
BG96MA-MINIPCIE-S
Description
RF TXRX MODULE CELL MINIPCIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cellular EDGE, GPRS, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included mini PCIe
Datasheet
 Datasheet
EDA/CAD Models
BG96MA-MINIPCIE-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-117dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, PCM, UART, USB
Packaging
Tray
Antenna Type
Antenna Not Included
Part Status
Active
Utilized IC / Part
MDM9206-0
DigiKey Programmable
Not Verified
Voltage - Supply
3.3V ~ 4.3V
RF Family/Standard
Cellular
Current - Receiving
16mA
Protocol
Mounting Type
mini PCIe
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
375kbps
Package / Case
Module
Power - Output
23dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 332,32000 Kč1 332,32 Kč
101 168,81200 Kč11 688,12 Kč
251 112,22200 Kč27 805,55 Kč
1001 034,71420 Kč103 471,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 332,32000 Kč
Unit Price with VAT:1 612,10720 Kč