BG95M1LA-64-SGNS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG95MFLA-64-SGNS

DigiKey Part Number
2958-BG95MFLA-64-SGNSTR-ND - Tape & Reel (TR)
2958-BG95MFLA-64-SGNSCT-ND - Cut Tape (CT)
2958-BG95MFLA-64-SGNSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BG95MFLA-64-SGNS
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
1.119Mbps
Power - Output
21dBm
Sensitivity
-
Serial Interfaces
GPIO, I2C, PCM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
MDM9205-0
Memory Size
-
Voltage - Supply
3.3V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1649,81000 Kč649,81 Kč
10567,76100 Kč5 677,61 Kč
25539,29240 Kč13 482,31 Kč
100500,27850 Kč50 027,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250476,94584 Kč119 236,46 Kč
Manufacturers Standard Package
Unit Price without VAT:649,81000 Kč
Unit Price with VAT:786,27010 Kč