
BC92RB-08-STD | |
|---|---|
DigiKey Part Number | 2958-BC92RB-08-STDTR-ND - Tape & Reel (TR) 2958-BC92RB-08-STDCT-ND - Cut Tape (CT) 2958-BC92RB-08-STDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC92RB-08-STD |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GSM, GPRS, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BC92RB-08-STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 158.5kbps | |
Power - Output | 33dBm | |
Sensitivity | -129dBm | |
Serial Interfaces | ADC, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | RDA8909B | |
Memory Size | - | |
Voltage - Supply | 3.4V ~ 4.2V | |
Current - Receiving | 1.2mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 75°C | |
Package / Case | 50-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,23000 Kč | 285,23 Kč |
| 10 | 248,09500 Kč | 2 480,95 Kč |
| 25 | 235,17920 Kč | 5 879,48 Kč |
| 100 | 217,45910 Kč | 21 745,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 206,84908 Kč | 51 712,27 Kč |
| 500 | 199,36456 Kč | 99 682,28 Kč |
| 750 | 195,19020 Kč | 146 392,65 Kč |
| Unit Price without VAT: | 285,23000 Kč |
|---|---|
| Unit Price with VAT: | 345,12830 Kč |









