
BC95GRPB-04-STD | |
|---|---|
DigiKey Part Number | 2958-BC95GRPB-04-STDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC95GRPB-04-STD |
Description | NB ONLY, LOW-COST, COMPATIBLE W/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
EDA/CAD Models | BC95GRPB-04-STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Utilized IC / Part | RDA8908A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 129,17380 Kč | 32 293,45 Kč |
| 500 | 124,38166 Kč | 62 190,83 Kč |
| 750 | 121,70833 Kč | 91 281,25 Kč |
| 1 250 | 118,47206 Kč | 148 090,08 Kč |
| 1 750 | 116,41687 Kč | 203 729,52 Kč |
| Unit Price without VAT: | 129,17380 Kč |
|---|---|
| Unit Price with VAT: | 156,30030 Kč |


