
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RG255C | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 841,42000 Kč | 8 841,42 Kč |
| 10 | 7 680,39600 Kč | 76 803,96 Kč |
| 25 | 7 390,55680 Kč | 184 763,92 Kč |
| Unit Price without VAT: | 8 841,42000 Kč |
|---|---|
| Unit Price with VAT: | 10 698,11820 Kč |




