
VLM-940-17 LPB | |
|---|---|
DigiKey Part Number | 100-VLM-940-17LPB-ND |
Manufacturer | |
Manufacturer Product Number | VLM-940-17 LPB |
Description | IR, 940NM, FAR RANGE APPLICATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 940nm 50mW 6V 150mA Cylinder (13.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 721,27000 Kč | 3 721,27 Kč |
| Unit Price without VAT: | 3 721,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 502,73670 Kč |


