
VLM-850-81 LPT30 | |
---|---|
DigiKey Part Number | 100-VLM-850-81LPT30-ND |
Manufacturer | |
Manufacturer Product Number | VLM-850-81 LPT30 |
Description | IR LASER MOD 30 DEG 850NM CLASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 4V ~ 6V 300mA Cylinder (16.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | 4V ~ 6V | |
Current Rating (Amps) | 300mA | |
Power (Watts) | - | |
Package / Case | Cylinder (16.0mm Dia) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 941,15000 Kč | 1 941,15 Kč |
Unit Price without VAT: | 1 941,15000 Kč |
---|---|
Unit Price with VAT: | 2 348,79150 Kč |