
VLM-850-81 LPT15 | |
|---|---|
DigiKey Part Number | 100-VLM-850-81LPT15-ND |
Manufacturer | |
Manufacturer Product Number | VLM-850-81 LPT15 |
Description | IR LASER MOD 15DEG 850NM CLASS I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 4V ~ 6V 300mA Cylinder (16.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | 4V ~ 6V | |
Current Rating (Amps) | 300mA | |
Power (Watts) | - | |
Package / Case | Cylinder (16.0mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 035,13000 Kč | 2 035,13 Kč |
| 10 | 1 724,65000 Kč | 17 246,50 Kč |
| 100 | 1 549,15260 Kč | 154 915,26 Kč |
| Unit Price without VAT: | 2 035,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 462,50730 Kč |


