
VLM-780-03 LPT | |
---|---|
DigiKey Part Number | VLM-780-03LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-780-03 LPT |
Description | LASER DIODE 780NM 1MW 7MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 780nm 1mW 2.6V ~ 5V 40mA Cylinder (7.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 780nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (7.0mm Dia) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 639,27000 Kč | 639,27 Kč |
10 | 516,73000 Kč | 5 167,30 Kč |
100 | 445,94320 Kč | 44 594,32 Kč |
Unit Price without VAT: | 639,27000 Kč |
---|---|
Unit Price with VAT: | 773,51670 Kč |