Laser Diode 780nm 3mW 2.6V ~ 5V 40mA Cylinder (7.0mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-780-03 LPA

DigiKey Part Number
VLM-780-03LPA-ND
Manufacturer
Manufacturer Product Number
VLM-780-03 LPA
Description
LASER DIODE 780NM 3MW 7MM DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 780nm 3mW 2.6V ~ 5V 40mA Cylinder (7.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
780nm
Voltage - Input
2.6V ~ 5V
Current Rating (Amps)
40mA
Power (Watts)
3mW
Package / Case
Cylinder (7.0mm Dia)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
130,69000 $30,69 $
1024,80700 $248,07 $
10021,40870 $2 140,87 $
Manufacturers Standard Package
Unit Price without VAT:30,69000 $
Unit Price with VAT:37,13490 $