Parametric Equivalent
Parametric Equivalent

VLM-635-63 LPT-100 | |
|---|---|
DigiKey Part Number | 100-VLM-635-63LPT-100-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-63 LPT-100 |
Description | LASER DOT CII 635NM 100MM FOCUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 1mW 3V ~ 6V 40mA Cylinder (10.6mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (10.6mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,02000 Kč | 1 086,02 Kč |
| 10 | 896,86700 Kč | 8 968,67 Kč |
| 100 | 787,80510 Kč | 78 780,51 Kč |
| Unit Price without VAT: | 1 086,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,08420 Kč |



