Laser Diode 635nm 1mW 3V ~ 6V 40mA Cylinder (10.6mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-635-63 LPT-200

DigiKey Part Number
100-VLM-635-63LPT-200-ND
Manufacturer
Manufacturer Product Number
VLM-635-63 LPT-200
Description
LASER DOT CII 635NM 200MM FOCUS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 635nm 1mW 3V ~ 6V 40mA Cylinder (10.6mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
Packaging
Bag
Part Status
Active
Wavelength
635nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
40mA
Power (Watts)
1mW
Package / Case
Cylinder (10.6mm Dia)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 039,40000 Kč1 039,40 Kč
10856,63400 Kč8 566,34 Kč
100751,30630 Kč75 130,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 039,40000 Kč
Unit Price with VAT:1 257,67400 Kč