
VLM-520-74 LPT | |
|---|---|
DigiKey Part Number | 100-VLM-520-74LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-74 LPT |
Description | DOT LASER MODULE CLASS II 520NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 1mW 3V ~ 6V 150mA Cylinder (6.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 150mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (6.5mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,61000 Kč | 879,61 Kč |
| 10 | 719,76900 Kč | 7 197,69 Kč |
| 100 | 627,50210 Kč | 62 750,21 Kč |
| Unit Price without VAT: | 879,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 064,32810 Kč |











