Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VLM-520-56 LPO-D10-F90 | |
|---|---|
DigiKey Part Number | 100-VLM-520-56LPO-D10-F90-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-56 LPO-D10-F90 |
Description | ANGLE10,CLASS1M,FOCUS:90 CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia) |
Datasheet | Datasheet |
Category | Wavelength 523nm |
Manufacturer Quarton Inc. | Voltage - Input 3V ~ 6V |
Series | Current Rating (Amps) 80mA |
Packaging Bag | Power (Watts) 10mW |
Part Status Active | Package / Case Cylinder (10.0mm Dia) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLM-520-56 LPO-D10-F10 | Quarton Inc. | 2 | 100-VLM-520-56LPO-D10-F10-ND | 2 066,20000 Kč | Parametric Equivalent |
| VLM-520-56 LPO-D10-F20 | Quarton Inc. | 1 | 100-VLM-520-56LPO-D10-F20-ND | 2 066,20000 Kč | Parametric Equivalent |
| VLM-520-56 LPO-D10-F40 | Quarton Inc. | 3 | 100-VLM-520-56LPO-D10-F40-ND | 2 066,20000 Kč | Parametric Equivalent |
| VLM-520-56 LPO-D110-F10 | Quarton Inc. | 3 | 100-VLM-520-56LPO-D110-F10-ND | 1 649,81000 Kč | Parametric Equivalent |
| VLM-520-56 LPO-D110-F20 | Quarton Inc. | 3 | 100-VLM-520-56LPO-D110-F20-ND | 1 649,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 066,20000 Kč | 2 066,20 Kč |
| 10 | 1 751,96800 Kč | 17 519,68 Kč |
| 100 | 1 575,69200 Kč | 157 569,20 Kč |
| Unit Price without VAT: | 2 066,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 500,10200 Kč |















