Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-56 LPO-D10-F40

DigiKey Part Number
100-VLM-520-56LPO-D10-F40-ND
Manufacturer
Manufacturer Product Number
VLM-520-56 LPO-D10-F40
Description
ANGLE10,CLASS1M,FOCUS:40 CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
523nm
Manufacturer
Quarton Inc.
Voltage - Input
3V ~ 6V
Series
Current Rating (Amps)
80mA
Packaging
Bag
Power (Watts)
10mW
Part Status
Active
Package / Case
Cylinder (10.0mm Dia)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 066,20000 Kč2 066,20 Kč
101 751,96800 Kč17 519,68 Kč
1001 575,69200 Kč157 569,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2 066,20000 Kč
Unit Price with VAT:2 500,10200 Kč