
VLM-520-55 LPO | |
|---|---|
DigiKey Part Number | VLM-520-55LPO-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-55 LPO |
Description | LASER DIODE 520NM 0.39MW 10MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 0.39mW 3V ~ 7V 100mA Cylinder (10mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 3V ~ 7V | |
Current Rating (Amps) | 100mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (10mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 456,77000 Kč | 2 456,77 Kč |
| 10 | 2 100,40900 Kč | 21 004,09 Kč |
| 100 | 1 999,00960 Kč | 199 900,96 Kč |
| Unit Price without VAT: | 2 456,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 972,69170 Kč |





