Laser Diode 520nm 2mW 7V ~ 10V 80mA Cylinder (12.5mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-27 LPT

DigiKey Part Number
VLM-520-27LPT-ND
Manufacturer
Manufacturer Product Number
VLM-520-27 LPT
Description
LASER DIODE 520NM 2MW 12.5MM DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 520nm 2mW 7V ~ 10V 80mA Cylinder (12.5mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
520nm
Voltage - Input
7V ~ 10V
Current Rating (Amps)
80mA
Power (Watts)
2mW
Package / Case
Cylinder (12.5mm Dia)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 676,69000 Kč1 676,69 Kč
101 409,78500 Kč14 097,85 Kč
1001 256,43420 Kč125 643,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 676,69000 Kč
Unit Price with VAT:2 028,79490 Kč