VLM-520-51-LPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-51 LPT

DigiKey Part Number
VLM-520-51LPT-ND
Manufacturer
Manufacturer Product Number
VLM-520-51 LPT
Description
LASER DIODE 520NM 1MW 8MM DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 520nm 1mW 3V ~ 7V 100mA Cylinder (8.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
520nm
Voltage - Input
3V ~ 7V
Current Rating (Amps)
100mA
Power (Watts)
1mW
Package / Case
Cylinder (8.0mm Dia)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 759,78000 Kč1 759,78 Kč
101 484,93000 Kč14 849,30 Kč
1001 374,48920 Kč137 448,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 759,78000 Kč
Unit Price with VAT:2 129,33380 Kč