
QLM-1125 | |
|---|---|
DigiKey Part Number | 100-QLM-1125-ND |
Manufacturer | |
Manufacturer Product Number | QLM-1125 |
Description | LASER MOD MOUNT 6MM - 12.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Tool |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,99000 Kč | 933,99 Kč |
| 10 | 767,54000 Kč | 7 675,40 Kč |
| 100 | 671,55380 Kč | 67 155,38 Kč |
| Unit Price without VAT: | 933,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,12790 Kč |







