
LMPS-MP2 | |
|---|---|
DigiKey Part Number | 100-LMPS-MP2-ND |
Manufacturer | |
Manufacturer Product Number | LMPS-MP2 |
Description | DC CONVERTER, IN: 9-36V, OUT: 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | DC Converter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 013,78000 Kč | 1 013,78 Kč |
| 10 | 831,31100 Kč | 8 313,11 Kč |
| 25 | 785,77040 Kč | 19 644,26 Kč |
| 100 | 735,72160 Kč | 73 572,16 Kč |
| 250 | 717,95352 Kč | 179 488,38 Kč |
| Unit Price without VAT: | 1 013,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 226,67380 Kč |



