
LMPS-MP1 | |
|---|---|
DigiKey Part Number | 100-LMPS-MP1-ND |
Manufacturer | |
Manufacturer Product Number | LMPS-MP1 |
Description | MULTI-FUNCTION LASER MODULE POWE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Laser - Power Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 626,93000 Kč | 1 626,93 Kč |
| 10 | 1 352,67000 Kč | 13 526,70 Kč |
| 25 | 1 284,19560 Kč | 32 104,89 Kč |
| 100 | 1 208,94940 Kč | 120 894,94 Kč |
| Unit Price without VAT: | 1 626,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 968,58530 Kč |



