
CLM-BP4N3 | |
|---|---|
DigiKey Part Number | 100-CLM-BP4N3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-BP4N3 |
Description | BATTERY PACK(4*AA BATTERIES)(BAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,08000 Kč | 999,08 Kč |
| 10 | 829,46300 Kč | 8 294,63 Kč |
| 50 | 728,28620 Kč | 36 414,31 Kč |
| 100 | 688,60420 Kč | 68 860,42 Kč |
| 250 | 639,44872 Kč | 159 862,18 Kč |
| Unit Price without VAT: | 999,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 208,88680 Kč |



