


CLM-TCSW | |
|---|---|
DigiKey Part Number | 100-CLM-TCSW-ND |
Manufacturer | |
Manufacturer Product Number | CLM-TCSW |
Description | TYPE C CABLE SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,69000 Kč | 814,69 Kč |
| 10 | 666,20600 Kč | 6 662,06 Kč |
| 100 | 580,48710 Kč | 58 048,71 Kč |
| Unit Price without VAT: | 814,69000 Kč |
|---|---|
| Unit Price with VAT: | 985,77490 Kč |




