


USBAM27255C1MUSBFSW | |
|---|---|
DigiKey Part Number | 1939-USBAM27255C1MUSBFSW-ND |
Manufacturer | |
Manufacturer Product Number | USBAM27255C1MUSBFSW |
Description | USB A TO USB TYPE C W/SWITCH 1M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 Kč | 143,63 Kč |
| 10 | 122,04000 Kč | 1 220,40 Kč |
| 25 | 114,38880 Kč | 2 859,72 Kč |
| 50 | 108,92500 Kč | 5 446,25 Kč |
| 100 | 103,72380 Kč | 10 372,38 Kč |
| 250 | 97,23164 Kč | 24 307,91 Kč |
| 500 | 92,59320 Kč | 46 296,60 Kč |
| 1 000 | 88,17774 Kč | 88 177,74 Kč |
| 2 500 | 82,66400 Kč | 206 660,00 Kč |
| Unit Price without VAT: | 143,63000 Kč |
|---|---|
| Unit Price with VAT: | 173,79230 Kč |


