Laser Diode 638nm 1mW 3V ~ 6V 50mA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Diode 638nm 1mW 3V ~ 6V 50mA Module
Concentricity Laser Modules

CLM-635-12 LPT

DigiKey Part Number
100-CLM-635-12LPT-ND
Manufacturer
Manufacturer Product Number
CLM-635-12 LPT
Description
CONCENTRICITY LASER MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 638nm 1mW 3V ~ 6V 50mA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
-
Packaging
Box
Part Status
Active
Wavelength
638nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
50mA
Power (Watts)
1mW
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 705,26000 Kč12 705,26 Kč
1012 090,48000 Kč120 904,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12 705,26000 Kč
Unit Price with VAT:15 373,36460 Kč