



CLM-635-01 LPO | |
|---|---|
DigiKey Part Number | 100-CLM-635-01LPO-ND |
Manufacturer | |
Manufacturer Product Number | CLM-635-01 LPO |
Description | CONCENTRICITY LASER MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (20.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wavelength | 638nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (20.0mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 095,69000 Kč | 12 095,69 Kč |
| 10 | 11 467,32300 Kč | 114 673,23 Kč |
| Unit Price without VAT: | 12 095,69000 Kč |
|---|---|
| Unit Price with VAT: | 14 635,78490 Kč |



