119mm Sq Fan EMI Filter Shield Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
119mm Sq Fan EMI Filter Shield Steel
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

QSB-119-01

DigiKey Part Number
Q332-ND
Manufacturer
Manufacturer Product Number
QSB-119-01
Description
FAN EMI FILTER SHIELD 119MM META
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
119mm Sq Fan EMI Filter Shield Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
EMI Filter Shield
Fits Fan Size
119mm Sq
For Use With/Related Products
QLM Sleeves
Features
-
Material
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1366,42000 Kč366,42 Kč
10295,77800 Kč2 957,78 Kč
25269,53880 Kč6 738,47 Kč
50250,81280 Kč12 540,64 Kč
100233,19540 Kč23 319,54 Kč
250225,83516 Kč56 458,79 Kč
Manufacturers Standard Package
Unit Price without VAT:366,42000 Kč
Unit Price with VAT:443,36820 Kč