


RSFS-450 | |
|---|---|
DigiKey Part Number | RPC1392-ND |
Manufacturer | |
Manufacturer Product Number | RSFS-450 |
Description | CARD GUIDE SNAP-IN NAT 4.5X3.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.500" (114.30mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RSFS-450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,60400 Kč | 266,04 Kč |
| 25 | 24,94560 Kč | 623,64 Kč |
| 50 | 23,74880 Kč | 1 187,44 Kč |
| 100 | 22,61480 Kč | 2 261,48 Kč |
| 250 | 21,19792 Kč | 5 299,48 Kč |
| 500 | 20,18538 Kč | 10 092,69 Kč |
| 1 000 | 19,22178 Kč | 19 221,78 Kč |
| 2 500 | 18,01864 Kč | 45 046,60 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |





