QPDF-320-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualtek
In Stock: 0
Unit Price: 1 848,79830 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 265
Unit Price: 1 117,09000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: 1 679,84000 Kč
Datasheet
Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QPDF-320-5

DigiKey Part Number
Q651-ND
Manufacturer
Manufacturer Product Number
QPDF-320-5
Description
AC/DC CONVERTER 5V 320W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
79%
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 264 VAC
Size / Dimension
8.92" L x 4.53" W x 1.97" H (226.5mm x 115.0mm x 50.0mm)
Voltage - Output 1
5V
Approval Agency
CB, CE, cURus
Current - Output 1
60 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QGKF-320-5Qualtek0QGKF-320-5-ND1 848,79830 KčSimilar
RSP-320-5MEAN WELL USA Inc.2651866-4271-ND1 117,09000 KčSimilar
UHP-350R-5MEAN WELL USA Inc.11866-4981-ND1 679,84000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes