



UHP-350R-5 | |
|---|---|
DigiKey Part Number | 1866-4981-ND |
Manufacturer | |
Manufacturer Product Number | UHP-350R-5 |
Description | AC/DC CONVERTER 5V 300W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CCC, CE, cURus, TUV |
Current - Output 1 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 679,84000 Kč | 1 679,84 Kč |
| 5 | 1 600,04800 Kč | 8 000,24 Kč |
| 10 | 1 528,65400 Kč | 15 286,54 Kč |
| 25 | 1 484,55880 Kč | 37 113,97 Kč |
| Unit Price without VAT: | 1 679,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 032,60640 Kč |


