
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 3.000" (76.20mm) | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 546,51000 Kč | 1 546,51 Kč |
| 2 | 1 422,19500 Kč | 2 844,39 Kč |
| 3 | 1 354,26333 Kč | 4 062,79 Kč |
| 5 | 1 273,28600 Kč | 6 366,43 Kč |
| 7 | 1 222,59000 Kč | 8 558,13 Kč |
| 10 | 1 171,06600 Kč | 11 710,66 Kč |
| 25 | 1 064,85120 Kč | 26 621,28 Kč |
| Unit Price without VAT: | 1 546,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 871,27710 Kč |


