
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 2.125" (53.97mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 378,23000 Kč | 2 378,23 Kč |
| 2 | 2 187,25500 Kč | 4 374,51 Kč |
| 3 | 2 082,72000 Kč | 6 248,16 Kč |
| 5 | 1 958,14800 Kč | 9 790,74 Kč |
| 7 | 1 926,98714 Kč | 13 488,91 Kč |
| Unit Price without VAT: | 2 378,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 877,65830 Kč |


