
QEC-150-4-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | 189-QEC-150-4-01-QB48IN-5-ND |
Manufacturer | |
Manufacturer Product Number | QEC-150-4-01-QB48IN-5 |
Description | 17.8MM ID 4:1 ADH LINED SE 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.701" (17.81mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.701" (17.81mm) | |
Inner Diameter - Recovered | 0.173" (4.39mm) | |
Recovered Wall Thickness | 0.088" (2.24mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 150°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,39000 Kč | 145,39 Kč |
| 2 | 133,83500 Kč | 267,67 Kč |
| 3 | 127,41000 Kč | 382,23 Kč |
| 5 | 119,77200 Kč | 598,86 Kč |
| 7 | 114,98143 Kč | 804,87 Kč |
| 10 | 110,14900 Kč | 1 101,49 Kč |
| 25 | 98,60920 Kč | 2 465,23 Kč |
| 50 | 92,32680 Kč | 4 616,34 Kč |
| Unit Price without VAT: | 145,39000 Kč |
|---|---|
| Unit Price with VAT: | 175,92190 Kč |


