
QEC-150-3-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | 189-QEC-150-3-01-QB48IN-5-ND |
Manufacturer | |
Manufacturer Product Number | QEC-150-3-01-QB48IN-5 |
Description | 11.6MM ID 4:1 ADH LINED SE 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.354" (8.99mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.354" (8.99mm) | |
Inner Diameter - Recovered | 0.098" (2.49mm) | |
Recovered Wall Thickness | 0.078" (1.99mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 150°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 2 | 80,42000 Kč | 160,84 Kč |
| 3 | 76,64333 Kč | 229,93 Kč |
| 5 | 72,02400 Kč | 360,12 Kč |
| 7 | 69,17286 Kč | 484,21 Kč |
| 10 | 66,24900 Kč | 662,49 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |


