26 AWG Hook-Up Wire 7/34 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 7/34 Green 600V 100.0' (30.5m)
Green Hook-up

83002 005100

DigiKey Part Number
BEL1041-100-ND
Manufacturer
Manufacturer Product Number
83002 005100
Description
HOOK-UP STRND 26AWG GREEN 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.010" (0.25mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1213
Conductor Strand
7/34
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.039" (0.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 685,98000 Kč2 685,98 Kč
22 555,73500 Kč5 111,47 Kč
32 482,08333 Kč7 446,25 Kč
52 391,83400 Kč11 959,17 Kč
72 333,90857 Kč16 337,36 Kč
102 273,75000 Kč22 737,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 685,98000 Kč
Unit Price with VAT:3 250,03580 Kč
Alternate Color
HOOK-UP STRND 26AWG RED 100'
In-Stock: 137
Unit Price: 2 685,98000 Kč
HOOK-UP STRND 26AWG WHITE 100'
In-Stock: 56
Unit Price: 2 685,98000 Kč
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 171
Unit Price: 2 685,98000 Kč
HOOK-UP STRND 26AWG BLUE 100'
In-Stock: 67
Unit Price: 2 685,98000 Kč
HOOK-UP STRND 26AWG YELLOW 100'
In-Stock: 107
Unit Price: 2 685,98000 Kč