
83002 003100 | |
|---|---|
DigiKey Part Number | BEL1573-100-ND |
Manufacturer | |
Manufacturer Product Number | 83002 003100 |
Description | HOOK-UP STRND 26AWG ORANGE 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 7/34 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 685,98000 Kč | 2 685,98 Kč |
| 2 | 2 555,73500 Kč | 5 111,47 Kč |
| 3 | 2 482,08333 Kč | 7 446,25 Kč |
| 5 | 2 391,87600 Kč | 11 959,38 Kč |
| 7 | 2 333,90857 Kč | 16 337,36 Kč |
| 10 | 2 273,75000 Kč | 22 737,50 Kč |
| Unit Price without VAT: | 2 685,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 250,03580 Kč |











