



QAWA-30-5-US01 | |
|---|---|
DigiKey Part Number | Q980-ND |
Manufacturer | |
Manufacturer Product Number | QAWA-30-5-US01 |
Description | AC/DC WALL MOUNT ADAPTER 5V 25W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Qualtek | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.11" L x 1.34" W x 2.91" H (79.0mm x 34.0mm x 74.0mm) |
Voltage - Output 5V | Approval Agency BSMI, CB, CCC, CE, cULus, FCC, GS, PSE, RCM |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SGA60U05-P1J | MEAN WELL USA Inc. | 5 | 1866-4548-ND | 583,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,14000 Kč | 634,14 Kč |
| 5 | 583,15600 Kč | 2 915,78 Kč |
| 10 | 562,47300 Kč | 5 624,73 Kč |
| 25 | 536,24680 Kč | 13 406,17 Kč |
| 50 | 517,23120 Kč | 25 861,56 Kč |
| 100 | 498,88520 Kč | 49 888,52 Kč |
| 300 | 471,13213 Kč | 141 339,64 Kč |
| Unit Price without VAT: | 634,14000 Kč |
|---|---|
| Unit Price with VAT: | 767,30940 Kč |












