


Q5-3X-3/16-01-SS100M | |
|---|---|
DigiKey Part Number | Q53X316B-100M-ND |
Manufacturer | |
Manufacturer Product Number | Q5-3X-3/16-01-SS100M |
Description | HEATSHRINK 3/16" X 328.1' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 328.1' (100.0m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.060" (1.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS-CT-50M-3/16-OUT-0 | TE Connectivity Raychem Cable Protection | 0 | 484-TMS-CT-50M-3/16-OUT-0-ND | 4,98080 Kč | Similar |
| TMS-CT-50M-3/16-OUT-0 | TE Connectivity Raychem Cable Protection | 45 | 484-TMS-CT-50M-3/16-OUT-0-DS-ND | 10,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 052,81000 Kč | 2 052,81 Kč |
| 2 | 1 887,94500 Kč | 3 775,89 Kč |
| 3 | 1 797,74333 Kč | 5 393,23 Kč |
| 5 | 1 690,25400 Kč | 8 451,27 Kč |
| 7 | 1 640,55286 Kč | 11 483,87 Kč |
| Unit Price without VAT: | 2 052,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 483,90010 Kč |







