
TMS-CT-50M-3/16-OUT-0 | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-3/16-OUT-0-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-3/16-OUT-0 |
Description | CONTINUOUS TUBING METER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.023" (0.58mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 133,34580 Kč | 6 667,29 Kč |
| 100 | 122,64290 Kč | 12 264,29 Kč |
| 150 | 116,78800 Kč | 17 518,20 Kč |
| 250 | 115,39932 Kč | 28 849,83 Kč |
| Unit Price without VAT: | 133,34580 Kč |
|---|---|
| Unit Price with VAT: | 161,34842 Kč |

