Q5-3X-2-01-QB6IN-3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha Wire
In Stock: 0
Unit Price: 1 126,82000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.969" (50.00mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.969" (50.00mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q5-3X-2-01-QB6IN-3

DigiKey Part Number
Q5-3X-2-01-QB6IN-3-ND
Manufacturer
Manufacturer Product Number
Q5-3X-2-01-QB6IN-3
Description
HEATSHRINK 2"-6" BLACK 1=3PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.969" (50.00mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.094" (2.40mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
60 Months
Inner Diameter - Supplied
1.969" (50.00mm)
Base Product Number
Inner Diameter - Recovered
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F70024 BK132Alpha Wire0F70024BK132-ND1 126,82000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1216,27000 Kč216,27 Kč
2198,85500 Kč397,71 Kč
3189,36667 Kč568,10 Kč
5178,02200 Kč890,11 Kč
7170,92571 Kč1 196,48 Kč
10163,71600 Kč1 637,16 Kč
Manufacturers Standard Package
Unit Price without VAT:216,27000 Kč
Unit Price with VAT:261,68670 Kč
Alternate Length
HEATSHRINK DL WL Q53X2"X4' 1=1PC
In-Stock: 13
Unit Price: 505,95000 Kč
HEATSHRINK DL WL Q53X 2"X25M BLK
In-Stock: 0
Unit Price: 258,45640 Kč