
F70024 BK132 | |
|---|---|
DigiKey Part Number | F70024BK132-ND |
Manufacturer | |
Manufacturer Product Number | F70024 BK132 |
Description | HEATSHRINK 2.00" X 1FT BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.140" (3.56mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 1.00' (304.80mm, 12.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
Inner Diameter - Recovered 0.630" (16.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 126,82000 Kč | 1 126,82 Kč |
| 2 | 1 036,31000 Kč | 2 072,62 Kč |
| 3 | 986,74333 Kč | 2 960,23 Kč |
| 5 | 927,73600 Kč | 4 638,68 Kč |
| 7 | 890,79857 Kč | 6 235,59 Kč |
| 10 | 853,26100 Kč | 8 532,61 Kč |
| Unit Price without VAT: | 1 126,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 363,45220 Kč |

