


Q2-Z-5/8-01-QB6IN-14 | |
|---|---|
DigiKey Part Number | Q2-Z-5/8-01-QB6IN-14-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-5/8-01-QB6IN-14 |
Description | HEATSHRINK 5/8"X6" BLK 1=14 PCS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.630" (16.00mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.630" (16.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 2 | 60,68500 Kč | 121,37 Kč |
| 3 | 57,74333 Kč | 173,23 Kč |
| 5 | 54,30000 Kč | 271,50 Kč |
| 7 | 52,13571 Kč | 364,95 Kč |
| 10 | 49,93300 Kč | 499,33 Kč |
| 25 | 44,70880 Kč | 1 117,72 Kč |
| 50 | 41,11820 Kč | 2 055,91 Kč |
| 100 | 37,81740 Kč | 3 781,74 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |





