


Q2-Z-5/8-01-MS50FT | |
|---|---|
DigiKey Part Number | Q2Z058B-50-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-5/8-01-MS50FT |
Description | HEATSHRINK 0.63" X 50' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.630" (16.00mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.027" (0.69mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 50.0' (15.2m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.630" (16.00mm) | Base Product Number |
Inner Diameter - Recovered 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,80000 Kč | 378,80 Kč |
| 2 | 348,25000 Kč | 696,50 Kč |
| 3 | 331,63000 Kč | 994,89 Kč |
| 5 | 311,82000 Kč | 1 559,10 Kč |
| 7 | 299,37143 Kč | 2 095,60 Kč |
| 10 | 286,77000 Kč | 2 867,70 Kč |
| Unit Price without VAT: | 378,80000 Kč |
|---|---|
| Unit Price with VAT: | 458,34800 Kč |




