Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 4.00' (1.22m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-3/64-01-QB48IN-25

DigiKey Part Number
Q2-Z-3/64-01-QB48IN-25-ND
Manufacturer
Manufacturer Product Number
Q2-Z-3/64-01-QB48IN-25
Description
HEATSHRINK 3/64"-48" BLK 1=25PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.013" (0.33mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.046" (1.17mm)
Base Product Number
Inner Diameter - Recovered
0.023" (0.58mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP301-3/64-48"-BLACK-25 PCS3M9083M161434-ND4,64000 KčSimilar
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,75000 Kč154,75 Kč
2142,34000 Kč284,68 Kč
3135,49000 Kč406,47 Kč
5127,38600 Kč636,93 Kč
7122,30286 Kč856,12 Kč
10117,14500 Kč1 171,45 Kč
Manufacturers Standard Package
Unit Price without VAT:154,75000 Kč
Unit Price with VAT:187,24750 Kč
Alternate Length
HEATSHRINK 0.046" X 100' BLACK
In-Stock: 72
Unit Price: 163,51000 Kč
HEATSHRINK 0.046" X 1000' BLACK
In-Stock: 35
Unit Price: 1 164,57000 Kč
HEATSHRINK 0.046" X 50' BLACK
In-Stock: 0
Unit Price: 69,99100 Kč
HEATSHRINK 3/64"-6" BLACK 1=40PC
In-Stock: 303
Unit Price: 54,64000 Kč