Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 100.0' (30.5m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-3/64-01-MS100FT

DigiKey Part Number
Q1166-ND
Manufacturer
Manufacturer Product Number
Q2-Z-3/64-01-MS100FT
Description
HEATSHRINK 0.046" X 100' BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.013" (0.33mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
100.0' (30.5m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.046" (1.17mm)
Base Product Number
Inner Diameter - Recovered
0.023" (0.58mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP301-3/64-100'-BLACK-SPOOL3M633M158006-100-ND1 744,15000 KčSimilar
FP301-3/64-100'-BLACK-SPOOL3M1 90019-FP301-3/64-100'-BLACK-SPOOL-DS-ND40,46000 KčSimilar
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1163,51000 Kč163,51 Kč
2150,26500 Kč300,53 Kč
3143,13667 Kč429,41 Kč
5134,56000 Kč672,80 Kč
7129,18429 Kč904,29 Kč
10123,75700 Kč1 237,57 Kč
Manufacturers Standard Package
Unit Price without VAT:163,51000 Kč
Unit Price with VAT:197,84710 Kč
Alternate Length
HEATSHRINK 0.046" X 1000' BLACK
In-Stock: 35
Unit Price: 1 164,57000 Kč
HEATSHRINK 0.046" X 50' BLACK
In-Stock: 0
Unit Price: 69,99100 Kč
HEATSHRINK 3/64"-6" BLACK 1=40PC
In-Stock: 303
Unit Price: 54,64000 Kč
HEATSHRINK 3/64"-48" BLK 1=25PC
In-Stock: 47
Unit Price: 154,75000 Kč