Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 0.125' (38.10mm, 1.50")
Heat Shrink Tubing

Q2-F3X-3/16-01-SS250FT

DigiKey Part Number
Q2F3X316B-1R5-ND
Manufacturer
Manufacturer Product Number
Q2-F3X-3/16-01-SS250FT
Description
HEATSHRINK BLK 3/16X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.125' (38.10mm, 1.50")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.060" (1.52mm)
Recovered Wall Thickness
0.024" (0.61mm)
Material
Features
Corrosion Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 28
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500,89880 Kč44,94 Kč
1000,82520 Kč82,52 Kč
1500,78673 Kč118,01 Kč
2500,73912 Kč184,78 Kč
3500,70974 Kč248,41 Kč
5000,67992 Kč339,96 Kč
1 2500,60861 Kč760,76 Kč
2 5000,55972 Kč1 399,30 Kč
5 0000,51479 Kč2 573,95 Kč
Manufacturers Standard Package
Unit Price without VAT:0,89880 Kč
Unit Price with VAT:1,08755 Kč
Alternate Length
HEATSHRINK BLK 3/16X0.5" 50=50PC
In-Stock: 5600
Unit Price: 0,68040 Kč
HEATSHRK BLK 3/16X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,73500 Kč
HEATSHRINK BLK 3/16X1" 50=50PC
In-Stock: 1000
Unit Price: 0,78960 Kč
HEATSHRINK BLK 3/16X2" 50=50PC
In-Stock: 0
Unit Price: 1,00380 Kč
HEATSHRINK BLK 3/16X3" 50=50PC
In-Stock: 0
Unit Price: 1,21360 Kč