


Q2-F3X-3/16-01-SS250FT | |
|---|---|
DigiKey Part Number | Q2F3X316B-R5-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/16-01-SS250FT |
Description | HEATSHRINK BLK 3/16X0.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,68040 Kč | 34,02 Kč |
| 100 | 0,62780 Kč | 62,78 Kč |
| 150 | 0,59773 Kč | 89,66 Kč |
| 250 | 0,56108 Kč | 140,27 Kč |
| 350 | 0,53874 Kč | 188,56 Kč |
| 500 | 0,51614 Kč | 258,07 Kč |
| 1 250 | 0,46212 Kč | 577,65 Kč |
| 2 500 | 0,42508 Kč | 1 062,70 Kč |
| 5 000 | 0,39094 Kč | 1 954,70 Kč |
| Unit Price without VAT: | 0,68040 Kč |
|---|---|
| Unit Price with VAT: | 0,82328 Kč |














