Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Heat Shrink Tubing

Q2-F-5/8-01-SS200FT

DigiKey Part Number
Q2F058B-3R0-ND
Manufacturer
Manufacturer Product Number
Q2-F-5/8-01-SS200FT
Description
HEATSHRK BLK 5/8X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.250' (76.20mm, 3.00")
Inner Diameter - Supplied
0.625" (15.88mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.027" (0.69mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Factory Stock: 19
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502,26360 Kč113,18 Kč
1002,08300 Kč208,30 Kč
1501,98360 Kč297,54 Kč
2501,86464 Kč466,16 Kč
3501,79023 Kč626,58 Kč
5001,71470 Kč857,35 Kč
1 2501,53521 Kč1 919,01 Kč
2 5001,41190 Kč3 529,75 Kč
5 0001,37705 Kč6 885,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,26360 Kč
Unit Price with VAT:2,73896 Kč
Alternate Length
HEATSHRK BLK 5/8X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,86940 Kč
HEATSHRK BLK 5/8X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,01640 Kč
HEATSHRK BLK 5/8X1" 50=50PC
In-Stock: 1450
Unit Price: 1,16320 Kč
HEATSHRK BLK 5/8X1.5" 50=50PC
In-Stock: 1000
Unit Price: 1,44460 Kč
HEATSHRK BLK 5/8X2" 50=50PC
In-Stock: 200
Unit Price: 1,72180 Kč