


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,44460 Kč | 72,23 Kč |
| 100 | 1,32920 Kč | 132,92 Kč |
| 150 | 1,26547 Kč | 189,82 Kč |
| 250 | 1,18932 Kč | 297,33 Kč |
| 350 | 1,14169 Kč | 399,59 Kč |
| 500 | 1,09358 Kč | 546,79 Kč |
| 1 250 | 0,97918 Kč | 1 223,98 Kč |
| 2 500 | 0,90056 Kč | 2 251,40 Kč |
| 5 000 | 0,84034 Kč | 4 201,70 Kč |
| Unit Price without VAT: | 1,44460 Kč |
|---|---|
| Unit Price with VAT: | 1,74797 Kč |






